10ER1

TE Connectivity / Corcom
592-10ER1
10ER1

Mfr.:

Description:
Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
72
Expected 2026/06/09
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.76 $29.76
$25.90 $310.80
$24.55 $589.20
$24.47 $1,468.20
$24.02 $6,053.04
$23.86 $12,025.44
1,008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Faston
400 uA
R
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE; EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Part # Aliases: 1-6609031-3
Unit Weight: 214.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99