AFD58-8-33SN-059

TE Connectivity / DEUTSCH
571-AFD58-8-33SN-059
AFD58-8-33SN-059

Mfr.:

Description:
Circular MIL Spec Connector AFD 3C 3#20 SKT RECP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Position
Socket (Female)
08-33
Receptacles
8
Wall Mount
MIL-C-26482G 2
Crimp
Wall Mount
7.5 A
Gold
Copper Alloy
AFD
Brand: TE Connectivity / DEUTSCH
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: