DT04-08PC-CE01

TE Connectivity / DEUTSCH
571-DT04-08PC-CE01
DT04-08PC-CE01

Mfr.:

Description:
Automotive Connectors 8P RCPT, CEO1 MOD C Key, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.31 $4.31
$3.66 $36.60
$3.27 $81.75
$3.11 $311.00
$2.88 $720.00
$2.74 $1,370.00
$2.61 $2,610.00
$2.47 $6,175.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
8 Position
9.12 mm (0.359 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Green
DT
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Dimensions: 36.45 mm x 23.88 mm x 45.67 mm
Height: 23.88 mm
Housing Gender: Receptacle (Female)
Housing Material: Plastic
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Length: 45.67 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT06-08SC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.45 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DT
Type: 8-Way
Voltage Rating: 250 V
Width: 36.45 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: ZPF000000000130432
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99