DT04-6P-CL06

TE Connectivity / DEUTSCH
571-DT04-6P-CL06
DT04-6P-CL06

Mfr.:

Description:
Automotive Connectors DT RECPT 6way w-flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800
Can Dispatch Immediately
On Order:
1,500
Expected 2026/06/01
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.14 $8.14
$6.95 $69.50
$6.45 $161.25
$6.20 $310.00
$5.91 $591.00
$5.54 $1,385.00
$5.28 $2,640.00
$5.04 $5,040.00
$5.02 $12,550.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
9.12 mm (0.359 in)
Receptacle (Female)
Panel Mount
Crimp
20 AWG
14 AWG
Black
DT
Application: Wire to Panel
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Pin Contacts
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Dimensions: 30.99 mm x 54.74 mm x 47.45 mm
Flammability Rating: UL 94 V-0
Height: 54.74 mm
Housing Gender: Receptacle (Female)
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Length: 47.45 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT06-6S
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 4.45 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: 6-Way
Voltage Rating: 250 VAC/DC
Width: 30.99 mm
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99