1-1623728-7

TE Connectivity / Holsworthy
279-1-1623728-7
1-1623728-7

Mfr.:

Description:
Wirewound Resistors - Through Hole 33 Ohms 11W 200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
33 Ohms
11 W
5 %
Radial
200 PPM / C
50 mm
9 mm
9 mm
- 55 C
+ 350 C
BCHE
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: High Power Wirewound Resistors
Part # Aliases: SBCHE1133RJF SBCHE1133RJ
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $110.00
$0.961 $288.30
$0.896 $448.00
$0.837 $837.00
$0.78 $3,900.00
$0.768 $7,680.00

Similar Products