2176079-3

TE Connectivity / Holsworthy
279-2176079-3
2176079-3

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 3W 22R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
5,000
Expected 2026/08/04
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.561 $0.56
$0.359 $3.59
$0.286 $7.15
$0.272 $27.20
$0.243 $60.75
Full Reel (Order in multiples of 500)
$0.20 $100.00
$0.149 $149.00
$0.144 $720.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
22 Ohms
3 W
500 V
5 %
Axial
300 PPM / C
17.5 mm
6.5 mm
- 55 C
+ 155 C
EP
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: EP3W22RJ
Unit Weight: 2.894 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99