CFR25J150K

TE Connectivity / Holsworthy
279-CFR25J150K
CFR25J150K

Mfr.:

Description:
Carbon Film Resistors - Through Hole 150KOhm 1/3W 1200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,849

Stock:
14,849 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.261 $0.26
$0.115 $1.15
$0.084 $2.10
$0.047 $4.70
$0.036 $9.00
$0.03 $15.00
$0.026 $26.00
Full Ammo Pack (Order in multiples of 4000)
$0.02 $80.00
$0.017 $136.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
150 kOhms
330 mW (1/3 W)
5 %
- 1200 PPM / C, 0 PPM / C
- 55 C
+ 155 C
2.5 mm
6.8 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 1-1623930-7
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY