ANT-868-CW-RCL-SMA

TE Connectivity / Linx Technologies
712-ANT-868-CWRCLSMA
ANT-868-CW-RCL-SMA

Mfr.:

Description:
Antennas Antenna 1/2 Wave R-Angle 868MHz SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 569

Stock:
569 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.34 $11.34
$11.33 $566.50
$11.08 $1,108.00
$10.73 $2,682.50
$8.28 $4,140.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
862 MHz
876 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, IoT, ISM
Whip
Right Angle
4.1 dBi
50 Ohms
1.9
5 W
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
868 MHz
Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways
97.7 mm
18.7 mm
10.5 mm
RCL
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

CW-RCL SMA Right-Angle Whip Antennas

TE Connectivity's (TE) Linx Technologies CW-RCL SMA Right-Angle Whip Antennas offer wide bandwidth, a reduced height, and a right-angle rotating design that allows the antenna to be positioned for optimum performance. These durable devices feature a compact size that measures 97.7mm x 18.7mm x 10.5mm and weighs 12.5g or 13g. A weatherized jacket protects the antennas from harsh weather conditions. TE Linx CW-RCL SMA Right-Angle Whip Antennas are available at 868MHz, 916MHz, and 2.4GHz with SMA connectors. The 916MHz and 2.4GHz antennas are also available with an FCC Part 15-compliant RP-SMA connector. Electrical specifications include ≤1.5 to ≤1.9 voltage standing wave ratio (VSWR), 2.3dBi to 4.1dBi peak gain, up to 77% efficiency, and 50Ω impedance. These antennas are suitable for BLUETOOTH®, ZigBee®, LoRaWAN®, and Sigfox®, Internet of Things (IoT) devices, smart home networking, ISM band applications, and more.