ANT-868-CW-RH-SMA

TE Connectivity / Linx Technologies
712-ANT-868-CW-RHSMA
ANT-868-CW-RH-SMA

Mfr.:

Description:
Antennas SMA Reduced Height 1/4 Wave Whip 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.14 $14.14
$13.94 $139.40
$11.33 $283.25
$11.18 $1,118.00
$10.78 $2,695.00
$9.58 $4,790.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
855 MHz
880 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Helical
Stubby
- 1.5 dBi
25 MHz
50 Ohms
1.9
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
SMA Male
868 MHz
Remote Control, Monitoring, Sensing Networks
51 mm
RH
Tray
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 6.356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99