ARR-NF-NM-B-8

TE Connectivity / Linx Technologies
712-ARR-NF-NM-B-8
ARR-NF-NM-B-8

Mfr.:

Description:
RF Adapters - In Series N Jack to N Plug Bulkhead Lightning Arrester 8 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Jack
Normal
Plug
Normal
50 Ohms
8 GHz
Nickel
Gold
Brass
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Frequency Range: 0 Hz to 8 GHz
Insulator Material: Polytetrafluoroethylene (PTFE)
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARR-NF Sealed Bulkhead Lightning Arresters

TE Connectivity / Linx Technologies ARR-NF Sealed Bulkhead Lightning Arresters offer protection from overload in electronic circuits by diverting excessive current generated by thunderstorms directly to ground. The IP67-rated ARR-NF components include a silicone gasket, 5/8" washer, 5/8"-24 hex nut, and an optional mounting bracket. These devices operate from 0Hz up to 8GHz (depending on the model) and are tested to meet corrosion resistance, vibration, and mechanical/thermal shock requirements. The ARR-NF Lightning Arresters are ideal for outdoor networking applications, as well as low-power LPWA, private cellular networks, public safety, IoT, cellular vehicle to infrastructure, cellular IoT, cellular, and WiFi 6E/6/5/4 applications.

Availability

Stock: