CONSMB001-1-G

TE Connectivity / Linx Technologies
712-CONSMB001-1-G
CONSMB001-1-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB Jack 50 Ohm PCB Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.26 $7.26
$5.78 $1,156.00
$5.68 $5,680.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Jack (Socket)
50 Ohms
4 GHz
Solder
Straight
Standard
Through Hole
Tray
Body Material: Brass
Body Style: Vertical PCB Mount
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Frequency: 4 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMB Connectors

TE Connectivity's (TE) Linx Technologies SMB Connectors operate in a 0GHz to 12GHz frequency range and offer 50Ω impedance. The series includes plugs and jacks with straight or right-angle configurations and surface-mount or through-hole mount variants. This connector series also includes adapters that convert between connector styles while maintaining a controlled impedance. These RF connectors feature gold plating, superior corrosion resistance, and direct PCB attachment. Typical applications for TE's Linx SMB Connectors are LPWA, cellular Internet of Things (IoT), cellular, GNSS, ISM, industrial, commercial, and enterprise.