RXM-GNSS-TM-T

TE Connectivity / Linx Technologies
712-RXM-GNSS-TM-T
RXM-GNSS-TM-T

Mfr.:

Description:
GNSS / GPS Modules TM Series Receiver GNSS Module Reel

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: GNSS / GPS Modules
RoHS:  
TM
1.575 GHz
99 Channel
33 s
- 164 dBm
2.5 m
3 V
4.3 V
20 mA
Serial
+ 85 C
GPS, GNSS
Reel
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 10.1 mm x 9.7 mm x 2 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526920090
ECCN:
7A994

FEATURED PRODUCTS
TE CONNECTIVITY