GA100K6MCD1

TE Connectivity / Measurement Specialties
824-GA100K6MCD1
GA100K6MCD1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR EPOXY RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.04 $33.04
$30.26 $151.30
$27.26 $272.60
$26.92 $673.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
4261 K
100 kOhms
0.2 C
Off-Board
Wire Lead
- 40 C
+ 125 C
0.5 mm
152 mm
0.5 mm
3.3 mm
Bulk
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99