7-1393302-5

TE Connectivity / P&B
655-7-1393302-5
7-1393302-5

Mfr.:

Description:
Automotive Relays V23134B0052C642

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,023

Stock:
2,023 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.47 $6.47
$6.27 $62.70
$6.00 $150.00
$5.99 $2,995.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
RoHS:  
12 VDC
SPST (1 Form A)
40 A
90 Ohms
32 VDC
Socket
Silver Nickel
25.9 mm
29.9 mm
24.9 mm
Bulk
Brand: TE Connectivity / P&B
Coil Termination: Quick Connect
Contact Rating: 70 A
Contact Termination: Quick Connect
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 315
Subcategory: Relays
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.