HF3 53

TE Connectivity / P&B
655-HF353
HF3 53

Mfr.:

Description:
High Frequency / RF Relays HI FREQ SPDT 50 OHM 140MW 5V MONO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,412

Stock:
7,412 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.85 $11.85
$10.83 $108.30
$9.61 $240.25
$9.33 $466.50
$9.09 $909.00
$8.68 $2,170.00
Full Reel (Order in multiples of 400)
$8.40 $3,360.00
$8.37 $6,696.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
REACH - SVHC:
5 VDC
1 Form C (SPDT-NO, NC)
2 A
SMD/SMT
Non-Latching
140 mW
- 72 dB
- 0.12 dB
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / P&B
Coil Current: 28.09 mA
Coil Resistance: 178 Ohms
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: 1462051-2
Unit Weight: 5.627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.