KB700B1/4

TE Connectivity / P&B
506-KB700B1/4
KB700B1/4

Mfr.:

Description:
Knobs & Dials .898"X.746" BLACK TOP LINE KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.73 $9.73
$9.25 $92.50
$7.77 $194.25
$7.57 $378.50
$7.36 $736.00
$6.94 $1,735.00
$6.77 $6,770.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
20 mm
20 mm
Aluminum
Knurled, Straight
Black
Line on Top
KB
Tray
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Part # Aliases: 4-1437621-2
Unit Weight: 12.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
7616991099
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY