VCF4-1002

TE Connectivity / P&B
655-VCF4-1002
VCF4-1002

Mfr.:

Description:
Relay Sockets & Fixings BRCKT MT CONNCTR VF4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,527

Stock:
2,527 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.00 $13.00
$12.20 $122.00
$10.33 $258.25
$9.98 $499.00
$9.59 $959.00
$9.36 $2,340.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
RoHS:  
Accessories and Hardware
Housing
VTF
Quick Connect Terminal
1 Pole
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 4-1419106-0 4-1419106
Unit Weight: 17.236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99