W67-X2Q12-15

TE Connectivity / P&B
655-W67-X2Q12-15
W67-X2Q12-15

Mfr.:

Description:
Circuit Breakers 15A 1 POLE TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.18 $68.18
$61.69 $308.45
$53.71 $537.10
$50.92 $2,444.16
$49.64 $5,956.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breaker
Hydraulic-Magnetic
15 A
277 VAC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Product Type: Hydraulic/Magnetic Circuit Breakers
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 415 VAC
Width: 19.05 mm
Part # Aliases: 5-1393252-6
Unit Weight: 70.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99