D-151-0006

TE Connectivity / Raychem
650-D-151-0006
D-151-0006

Mfr.:

Description:
Solder Sleeves & Shield Tubing D-151 SER PVDF

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.66 $22.66
$20.19 $201.90
$17.15 $857.50
$16.69 $4,172.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Braid Splice
Polyvinylidene Fluoride (PVDF)
5.84 mm
12.7 mm
D-151
Brand: TE Connectivity / Raychem
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 680441-000
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99