RNF-3000-24/8-X-SP

TE Connectivity / Raychem
650-RNF3000-24/8-XSP
RNF-3000-24/8-X-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 24/8MM CL PRICE PER METER

In Stock: 10,680

Stock:
10,680 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.27 $316.20
$4.92 $590.40
$4.54 $1,362.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Clear
Polyolefin (PO)
1 m (3.281 ft)
24 mm (0.945 in)
8 mm (0.315 in)
3:1
RNF-3000
Spool
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Part # Aliases: 5677954003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

The following parts are packaged from the factory as a
spool (priced/sold per meter) and must be ordered in
multiples of the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-3

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99