S02-08-R-3

TE Connectivity / Raychem
650-S02-08-R-3
S02-08-R-3

Mfr.:

Description:
Solder Sleeves & Shield Tubing S02-08-R-3

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
REACH - SVHC:
Polyvinylidene Fluoride (PVDF)
4.3 mm
Transparent Blue
SO2
Brand: TE Connectivity / Raychem
Minimum Shrink Temperature: + 125 C
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 974559-000
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)