S02-18-R

TE Connectivity / Raychem
650-S02-18-R
S02-18-R

Mfr.:

Description:
Solder Sleeves & Shield Tubing

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Polyvinylidene Fluoride (PVDF)
4.3 mm
+ 150 C
Transparent Blue
S02
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Features: Solder sleeve terminators
Lead Free Solder Processes: No Lead Free Solder Processes
Minimum Shrink Temperature: + 125 C
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 901727-000
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)