VERSAFIT-1/8-0-SP-SM

TE Connectivity / Raychem
650-VERSAFIT180SPSM
VERSAFIT-1/8-0-SP-SM

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG .135" BK PRICE PER METER

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.629 $94.35
$0.614 $184.20
$0.591 $354.60
$0.505 $530.25

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
304.8 mm (12 in)
3.43 mm (0.135 in)
1.6 mm (0.063 in)
2:1
VERSAFIT
Spool
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dielectric Strength: 500 V/mil
Features: Very flexible
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 150
Subcategory: Wire & Cable Management
Part # Aliases: 505870J003 NB20184001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99