FN9262A-1-06

TE Connectivity / Schaffner
631-FN9262A-1-06
FN9262A-1-06

Mfr.:

Description:
AC Power Entry Modules 1A 40mH 250VAC Safety Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.14 $18.14
$16.01 $160.10
$13.30 $332.50
$13.04 $782.40
$12.96 $1,555.20
$12.47 $3,741.00
$12.35 $6,669.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
1 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9262
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-0
Height: 27,8 mm
Housing Material: Aluminum
Inductance: 40 mH
Length: 46.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 32 mm
Part # Aliases: 819950-SF
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

High-Performance Power Entry Modules

TE Connectivity / Schaffner High-Performance Power Entry Modules (FN9262 and FN9266) are enhanced versions of the FN9260 and FN9264 filter families. These high-performance modules combine an IEC inlet, a switch, and a mains filter with very high filter attenuation, based on nanocrystalline material (NCM) selection. These modules feature a small form factor with a two-pole rocker switch or integrated dual-fuse holder while offering up to 10A rated currents and DC to 400Hz operating frequency. Schaffner High-Performance Power Entry Modules are rated IP40 and comply with IEC/EN 60601-1 (B type) for creepage and clearance, leakage current, and high potential testing. Ideal applications include medical devices, power supplies, portable electrical and electronic equipment, test and measurement equipment, as well as office and household equipment.