08-2-1-20 P

TE Connectivity
571-08-2-1-20P
08-2-1-20 P

Mfr.:

Description:
Toggle Switches Toggle Switch 08-2-1-20 P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
Non-Illuminated
DPDT
ON - ON - ON
Panel Mount
Quick Connect
20 A
115 VAC
28 VDC
M12 x .75
Lever
Sealed
Silver
IP68, IP6K8
Bulk
Actuator Style: Lever
Brand: TE Connectivity
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Method: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1002497
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.45 $1,626.75
$107.01 $3,210.30
$104.77 $6,286.20
$103.33 $10,849.65
255 Quote