1-1355897-1

TE Connectivity
571-1-1355897-1
1-1355897-1

Mfr.:

Description:
Automotive Connectors MQS STIFTWANNE 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,023

Stock:
2,023 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.72 $17.20
$1.64 $41.00
$1.60 $80.00
$1.24 $124.00
$1.17 $304.20
$1.12 $582.40
$1.04 $1,081.60
$0.972 $2,527.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
MQS
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Copper
Housing Material: Polyamide (PA)
Product Type: Automotive Connectors
Factory Pack Quantity: 260
Subcategory: Automotive Connectors
Tradename: MQS
Type: Pin Header
Unit Weight: 1.081 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99