1-1969442-7

TE Connectivity
571-1-1969442-7
1-1969442-7

Mfr.:

Description:
Headers & Wire Housings EP 2.5 TPA Housing 17 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,900

Stock:
2,900 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.231 $2.31
$0.204 $5.10
$0.177 $17.70
$0.133 $33.25
$0.12 $120.00
$0.107 $535.00
$0.101 $1,010.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Economy Power Connectors

TE Connectivity's (TE) Economy Power Connectors are compact single-row or dual-row crimp connectors based on a 2.5mm (0.098") centerline pitch. The EP 2.5 series comprises housings, contacts, headers, and optional contact retainers. The contact retainers offer terminal position assurance (TPA). When inserted, these optional TPA retainers maintain full contact insertion within the housing. In applications with random vibration, these TE connectors help prevent the contacts from backing out of the housings.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.