102692-8

TE Connectivity
571-102692-8
102692-8

Mfr.:

Description:
Board to Board & Mezzanine Connectors 100 2 PC HDR DR SHRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.94 $28.94
$24.60 $295.20
$23.48 $563.52
$22.73 $1,363.80
$21.97 $2,372.76
$20.76 $5,231.52
$20.14 $10,150.56

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
REACH - SVHC:
Headers
100 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
3 A
250 VAC
- 65 C
+ 105 C
Gold
Phosphor Bronze
Thermoplastic (TP)
AMPMODU MOD II
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 12
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99