104746-2

TE Connectivity
571-104746-2
104746-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors 22 SYS 50 HDR DRRA UNSHRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,080

Stock:
1,080 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1080 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.07 $9.07
$9.06 $453.00
$8.80 $792.00
$5.63 $1,520.10
$5.30 $2,862.00
$4.69 $5,065.20

RoHS Version

TE Connectivity 5-104746-2
TE Connectivity
Board to Board & Mezzanine Connectors 22 SYS 50 HDR DRRA UNSHRD SN

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: No - RoHS Version Available
Headers
22 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
3.6 A
30 VAC
- 65 C
+ 105 C
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
AMPMODU System 50
Tray
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 90
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99