1473244-3

TE Connectivity
571-1473244-3
1473244-3

Mfr.:

Description:
Automotive Connectors MQS/JPT 81POS PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
240
Expected 2026/06/29
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.72 $13.72
$13.57 $814.20
$13.28 $1,593.60
$13.14 $6,701.40
$13.00 $13,260.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
81 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
MQS
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 30
Subcategory: Automotive Connectors
Tradename: MQS
Type: Plug Assembly
Unit Weight: 49.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99