1487599-1

TE Connectivity
571-1487599-1
1487599-1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A-BLUNT 28/28 BLACK .83 M

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.68 $6.68
$5.68 $56.80
$5.31 $132.75
$5.06 $253.00
$4.83 $483.00
$4.61 $2,305.00
$4.09 $4,090.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
No Connector
Male
28 AWG, 28 AWG
830 mm
Black
30 VAC
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99