1586044-2

TE Connectivity
571-1586044-2
1586044-2

Mfr.:

Description:
Pin & Socket Connectors 2P VAL-U-LOK R/A HDR SCR MT V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,183

Stock:
3,183 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.392 $3.92
$0.38 $395.20
$0.359 $933.40
$0.355 $1,846.00
$0.347 $3,518.58

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
2 Position
2 Row
Pin (Male)
4.2 mm
Solder Pin
Through Hole
Nylon
Brass
Tin
600 V
9 A
VAL-U-LOK
VAL-U-LOK
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Mounting Angle: Right Angle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 260
Subcategory: Pin & Socket Connectors
Termination Post Length: 3.5 mm
Unit Weight: 1.119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99