1743164-2

TE Connectivity
571-1743164-2
1743164-2

Mfr.:

Description:
Automotive Connectors MQS 3P PLUG HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,928

Stock:
26,928 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.625 $6.25
$0.557 $13.93
$0.531 $53.10
$0.498 $124.50
$0.475 $237.50
$0.423 $423.00
$0.371 $1,484.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MQS
Application: Wire to Board
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: MSQ Housing for Female Terminals
Height: 6.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 9.6 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: MQS
Width: 6.4 mm
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99