1888250-3

TE Connectivity
571-1888250-3
1888250-3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X1 RJ45 LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
995
Expected 2026/07/01
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.35 $7.35
$6.29 $62.90
$5.68 $142.00
$5.42 $216.80
$5.27 $632.40
$4.93 $1,380.40
$4.76 $2,475.20
$4.68 $4,680.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
1.5 A
150 V
- 40 C
+ 85 C
Black
Tab Down
Tray
Application: 10/100 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 18.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99