2-1376386-3

TE Connectivity
571-2-1376386-3
2-1376386-3

Mfr.:

Description:
Heavy Duty Power Connectors 5mm B-T-W Conn. 4P(2row) HDR A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
9 A
4 Position
Solder
300 VAC
Nylon 6.6
Tin
Copper Alloy
+ 105 C
Brand: TE Connectivity
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Minimum Operating Temperature: - 30 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.618 $2,472.00