2-2350655-4

TE Connectivity
571-2-2350655-4
2-2350655-4

Mfr.:

Description:
Pin & Socket Connectors 4P TPA, .060-.130 OD INSL, UMNL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Accessories
4 Position
600 VAC/DC
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Black
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20,803

Stock:
20,803 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.205 $2.05
$0.181 $4.53
$0.157 $15.70
$0.14 $35.00
$0.099 $99.00
$0.09 $225.00
$0.085 $425.00
$0.083 $830.00

Similar Product

TE Connectivity 2-2400680-4
TE Connectivity
Circular MIL Spec Tools, Hardware & Accessories 4P CAP TPA, UMNL