2-2358263-1

TE Connectivity
571-2-2358263-1
2-2358263-1

Mfr.:

Description:
Automotive Connectors 13POS,REC HSG ASSY,SLD,COD B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.43 $9.43
$6.43 $64.30
$6.37 $318.50
$6.13 $613.00
$5.97 $1,373.10
$5.43 $2,497.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
13 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 140 C
Product Type: Automotive Connectors
Factory Pack Quantity: 230
Subcategory: Automotive Connectors
Voltage Rating: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

Heavy Duty Sealed Connectors

TE Connectivity's (TE) Heavy Duty Sealed Connectors include a wide variety of products that range from 2-position Group A to 18-position Group E. These connectors offer increased density with smaller-sized MCON 1.2 contact systems in a single row cavity block and are available with 2-, 3-, 4-, 6-, 7-, 8-, 10-, 13-, 15-, or 18-position designs. Protection from dust, water, and overspray is possible with rugged sealing capabilities up to IP69K, while the integrated secondary locking device and poka-yoke system ensure the correct terminal position. These heavy-duty connectors accept 6.3/4.8K, 2.8, 1.5K, and MCON 1.2 contact sizes and meet CAN bus protocol specifications according to SAE J1939 standards. TE Heavy Duty Sealed Connectors are ideal for mining, automotive, speciality vehicles, agriculture and construction, and truck and bus environments.