2149966-1

TE Connectivity
571-2149966-1
2149966-1

Mfr.:

Description:
I/O Connectors MiniSAS HD 1x2 RCPT RECEPTACLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.16 $23.16
$20.68 $206.80
$17.74 $443.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
Cages
Female
72 Position
0.03 mm
Gold
Through Hole
Press Fit
Right Angle
- 55 C
+ 85 C
Brand: TE Connectivity
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 25
Subcategory: I/O Connectors
Type: SAS
Unit Weight: 17.673 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini SAS HD Connectors

TE Connectivity's (TE) Mini-SAS HD Connector System is essential for interconnecting storage systems in data centers. These Miniature Serial Attached SCSI (SAS) High Density (HD) connectors and cable assemblies comply with the SAS-3 standard. They support both internal and external applications. Designers can choose different numbers of ports in a Mini-SAS HD connector, depending on the data throughput required. There are four lanes in the TE Mini-SAS HD Connector System, and each lane delivers 12Gbps. Therefore, a single port handles 48Gbps. In addition to storage, Mini-SAS HD connectors are used in some types of industrial and medical equipment. This system is ideal for SAS applications such as rack-mount servers, workstations, storage racks, high-performance computing, host bus adapters (HBAs), redundant arrays of inexpensive disks (RAID), switches, and more.