2312729-2

TE Connectivity
571-2312729-2
2312729-2

Mfr.:

Description:
Rectangular Mil Spec Connectors HMN-HD1-48-M G 12P X BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.40 $8.40
$7.61 $76.10
$7.18 $179.50
$6.91 $248.76
$5.65 $610.20
$4.50 $1,134.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 36
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Heavy Duty Connectors with Dynamic Inserts

TE Connectivity's (TE) Heavy Duty Connectors (HDC) with Dynamic Inserts are designed for harsh environments in industrial applications. TE HDC Dynamic series uses semi-automatic or fully automatic crimping of dynamic contacts, increasing the cost-effectiveness of the cable assembly. The compact design of the series offers users more design flexibility with a high density up to 48 contacts and handling over-voltage requirements to 300V in a single module. Building on TE's proven dynamic contacts technology, the HDC Dynamic Connectors deliver performance comparable with traditional HDC connectors.