2358990-3

TE Connectivity
571-2358990-3
2358990-3

Mfr.:

Description:
Standard Circular Connector M12 FEMALE,D4,STR CONNECTOR, PG7 SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 159 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.90 $84.90
$82.89 $2,072.25

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
4 Position
Socket (Female)
20
Free Hanging
Crimp
Gold
Brass
IP67
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 56.5 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M12
Voltage Rating: 250 V
Wire Gauge: 20 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M12 Rail Value Version Connectors

TE Connectivity's (TE) M12 Rail Value Version Connectors are a cost-effective series of M12 connectors, including A-coded 8-position and D-coded 4-position male and female options. These connectors comply with rail application standards (EN 45545 and IEC 61373), and the shielding design enables signal and high-speed data transmission in harsh environments. The series features IP67 protection, 26AWG to 18AWG wire size, 8mΩ max. contact resistance, and 100MΩ min. insulation resistance. Voltage and current ratings are 250V and 4A for the D4 code connectors and 30V and 2A for the A8 code. Ideal applications for TE M12 Rail Value Version Connectors include audio-visual communication, passenger information and displays, video surveillance, passenger entertainment and Wi-Fi®, and ticket machines.