2404815-1

TE Connectivity
571-24048151
2404815-1

Mfr.:

Description:
Automotive Connectors 1X4 COMBO,MATE-AX,HDR ASSY,SEALED,COD A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.30 $7.30
$6.71 $67.10
$6.70 $469.00
$5.75 $3,220.00
$5.04 $5,292.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 70
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99

MATE-AX Miniaturised Automotive Coaxial Connectors

TE Connectivity's (TE) MATE-AX Miniaturized Automotive Coaxial Connectors provide a solution for high-frequency data transmission. This highly robust, EMI-resistant, coaxial connector system for analogue signal and digital data transport delivers superior data performance of up to 9GHz to 15GHz (optimised designs) maximum. Higher packaging density allows a 75% space reduction and 34% weight savings compared to standard FAKRA connectors. TE MATE-AX Connectors are designed to enable modern electrical architectures with high pin-count suitability and a diverse range of headers. MATE-AX supports existing cables, enabling easy integration into existing architectures.