2481491-1

TE Connectivity
650-2481491-1
2481491-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors ASSY; MODULE; NANORF; 75 OHM BP; VITA 90

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,229.04 $1,229.04

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Assembly Modules
75 Ohms
Twist On
Straight
PCB Mount
Body Material: Aluminum
Brand: TE Connectivity
Product Type: RF Connectors / Coaxial Connectors
Series: NanoRF
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
TARIC:
8536691000
ECCN:
EAR99

NanoRF Connectors

TE Connectivity's (TE) NanoRF Connectors offer high-density RF and optical connections within a common connector module for VPX-based embedded computing systems. These connectors feature an 85GHz maximum rated frequency and 50Ω impedance. TE NanoRF connectors use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing potential for damage. These connectors are available in basecard and mezzanine edge mount or cable options. Typical applications include radar, military, and tactical communication.