3-1470209-8

TE Connectivity
571-3-1470209-8
3-1470209-8

Mfr.:

Description:
Board to Board & Mezzanine Connectors 2MM RCPT 30P VRT MT 8AU 2.6ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,200

Stock:
7,200 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7200 will be subject to minimum order requirements.
Minimum: 7200   Multiples: 7200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7200)
$1.04 $7,488.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
30 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
1 A
250 VAC
- 40 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
2 mm AMPMODU
Reel
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 7200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99