3-2316108-2

TE Connectivity
571-3-2316108-2
3-2316108-2

Mfr.:

Description:
Headers & Wire Housings 32P,2MM,REC,HSG,DR ,CRIMP,PLAIN,BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
32 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
30 AWG to 24 AWG
- 40 C
+ 125 C
Brand: TE Connectivity
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Latching Type: Detent Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 80
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
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
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU 2MM Wire-to-Board Crimp Receptacles

TE Connectivity’s (TE) AMPMODU 2MM Wire-to-Board Crimp Receptacles provide a cost-effective and reliable solution for miniature electronics, occupying 38% less PCB space than traditional 2.54mm (0.100") centerline connectors. The AMPMODU 2MM W2B receptacle portfolio features housing styles without latches and with detent or positive latching, as well as two contact sizes for 30AWG to 24AWG wire. These connectors are available in single or double row with 2 to 25 positions per row and the phosphor bronze contacts with dual cantilever beams are offered in tin or gold plating. Applications for TE AMPMODU 2MM W2B Crimp Receptacles include robotics, building and home automation devices, material handling equipment, industrial controls, and more.

AMPMODU 2mm Wire-to-Board Connectors

TE Connectivity’s (TE) AMPMODU 2mm Wire-to-Board Connectors offer a reliable and cost-effective solution for miniature sophisticated electronics. The connectors occupy 38% less space on a PCB than traditional 2.54mm centerline connectors. The product offering includes standard and detent latching housing styles along with contacts for wire ranges from 30AWG to 24AWG (0.05mm2 to 0.22mm2). The receptacles utilise phosphor bronze contacts with dual cantilever beams in gold or tin plating options. The connectors are available in single and double row, from 2 to 25 positions per row. TE Connectivity AMPMODU 2mm Wire-to-Board Connectors offer a reliable connection in high-vibration environments with a detent latching variant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4800   Multiples: 4800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $5,472.00
$1.09 $10,464.00