4-1924067-2

TE Connectivity
571-4-1924067-2
4-1924067-2

Mfr.:

Description:
Automotive Connectors 2POS, MCON 1.2 CB REC 2p TL SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,987

Stock:
11,987 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.59 $1.59
$1.40 $14.00
$1.33 $33.25
$1.30 $65.00
$1.24 $124.00
$1.12 $280.00
$1.03 $515.00
$0.929 $929.00
$0.871 $2,177.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
4 mm (0.157 in)
Socket (Female)
Black
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 15.8 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP67
Length: 15 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Width: 26.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99