53014-1

TE Connectivity
571-53014-1
53014-1

Mfr.:

Description:
Terminals TERMINAL,BUDG SPR SPD 12-10 6

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.78 $0.78
$0.764 $7.64
$0.697 $17.43
$0.675 $67.50
$0.655 $163.75
$0.572 $286.00
$0.502 $502.00
$0.491 $1,227.50
$0.477 $2,385.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Screw Terminals
Spade
Not Insulated
# 6
10 AWG
Tin
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Not Insulated
Material: Copper
Maximum Bundle Diameter: 3.4 mm
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99