535542-6

TE Connectivity
571-535542-6
535542-6

Mfr.:

Description:
Board to Board & Mezzanine Connectors 12 MODIV VRT DR CE 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2220   Multiples: 2220
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $4,062.60
$1.79 $7,947.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
12 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
2 A
- 65 C
+ 105 C
Gold
Phosphor Bronze
Polyester (PCT)
AMPMODU MOD IV
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 37
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99