6-1393766-7

TE Connectivity
655-6-1393766-7

6-1393766-7

Mfr.:

Description:
General Purpose Relays R10-E1Y8-V72=R10

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (USD)

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
8 Form C (8PDT-NO, NC)
Plug Pin
Socket
120 VAC
Non-Latching
Silver (Ag)
R10
40.1 mm
18.7 mm
30.2 mm
Brand: TE Connectivity
Contact Form: 8PDT (8 Form C)
Maximum Switching Current: 3 A
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: R10-E1Y8-V72
Unit Weight: 40 g