6-2355632-1

TE Connectivity
571-6-2355632-1
6-2355632-1

Mfr.:

Description:
DIMM Connectors DDR5 DIMM NATURAL HSG AND NATURAL LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,919

Stock:
1,919 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1919 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.73 $4.73
$4.04 $40.40
$3.78 $94.50
$3.71 $949.76

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR5
288 Position
0.85 mm
SMD/SMT
SMD/SMT
Vertical
Gold
1.5 A
Brand: TE Connectivity
Contact Material: Copper Alloy
Latch Color: Natural
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 32
Subcategory: Memory Connectors & Sockets
Tail Length: 0.89 mm
Voltage Rating: 1.1 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

DDR5 DIMM Sockets

TE Connectivity's DDR5 DIMM Sockets are next-generation memory hardware that is designed for high-performance computing and server platforms. These sockets support up to 6.4GT/s (Giga transfers per second) in bandwidth and provide space-saving features for better airflow between components. The DDR5 sockets also feature a 1A/pin current rating, 25 cycles durability, and increased reliability to withstand higher system shock and vibration. Typical applications include data centres, servers, High-Performance Computing (HPC) and workstations.