6368459-1

TE Connectivity
571-6368459-1
6368459-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors INV MJ 1X2 PNL GRD SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,215

Stock:
1,215 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.59 $6.59
$6.26 $62.60
$6.07 $151.75
$5.15 $257.50
$5.05 $505.00
$4.83 $1,391.04
$4.81 $2,770.56
$4.70 $12,182.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x2
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
1.5 A
- 40 C
+ 85 C
Black
Tab Up
Tray
Application: 10/100 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 288
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 7.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99